
180-040NF16-13-0421P
Fiber Optic MIL Spec Connectors
Datasheet
180-040NF16-13-0421P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Plugs | |
| Shell Size | 13 | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Contact Gender | Male | |
| MIL Type | MIL-PRF-28876 | |
| Shell Style | Straight | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Series | 180-040 | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?