
180-091MEH7-13-4SN
Fiber Optic MIL Spec Connectors .
Datasheet
180-091MEH7-13-4SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Receptacles | |
| Shell Size | 13 | |
| Shell Material | Aluminum Alloy | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| MIL Type | MIL-DTL-38999 | |
| Shell Style | In-Line | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 491,23 € | 4.912,30 € | |
| 384,32 € | 9.608,00 € |
Need more?