Reference Only
1801174-6
Automotive Connectors 2W TAB HP CONNECTOR BROWN.
Datasheet
1801174-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Pin (Male) | |
| Color | Brown | |
| Sealed / Unsealed | Sealed | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-HB | |
| Height | 17.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 17.4 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 16 VDC | |
| Width | 55.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536906000 |
| TARIC | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6.300 / Multiples: 1.260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,735 € | 4.630,50 € |
Need more?