
1801211211219GX
RF Test Cables TestPro 3 Nm/Nm 48in.
Datasheet
1801211211219GX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Test Cables | |
| Connector A Series | N | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | N | |
| Connector B Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Cable Length | 4 ft | |
| Contact Material | Copper Clad Steel | |
| Connector A Body Style | Straight | |
| Connector B Body Style | Straight | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Polarity | Normal | |
| Product Type | RF Test Cables | |
| Series | TestPro | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 732,63 € | 732,63 € |
Need more?