Reference Only
180130-2022
End of Life
LED Lighting Modules PAR30 LED LMP 3000K 32D 120V IN CLAMSHEL
Datasheet
180130-2022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Illumination Color | White (Warm White) | |
| Length | 115 mm | |
| Series | 180130 | |
| Color Temperature | 3000 K | |
| Diameter | 94.45 mm | |
| Power Rating | 12.5 W | |
| Product Type | LED Bulbs & Modules | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539520091 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?