Reference Only

1802443

Pluggable Terminal Blocks 2 Pos 5mm pitch Header.

Manufacturer:

Mfr Part:
1802443

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch5 mm
Current Rating10 A
Voltage Rating250 V
ColorGreen
SeriesMDSTBW
Contact MaterialCopper
Contact PlatingTin
Height31.8 mm
Length22.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width12.5 mm
Part # AliasesMDSTBW_2,5/_2-G MDSTBW252G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,13 €106,50 €
Need more?
Contact Us