Reference Only
1802690000
Electrical Enclosure Accessories .
Datasheet
1802690000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Rails | |
| Type | DIN Rail | |
| Width | 2 mm | |
| Height | 27 mm | |
| Material | Steel, Galvanized | |
| Depth | 12.5 mm | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,24 € | 446,20 € | |
| 86,48 € | 864,80 € | |
| 83,48 € | 2.087,00 € |
Need more?