Reference Only
1803920000
Standard Circular Connector .
Datasheet
1803920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | M12-5 | |
| Mounting Style | Free Hanging | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Mating Style | Threaded | |
| Mounting Angle | Right | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 60 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,58 € | 24,58 € | |
| 20,89 € | 208,90 € | |
| 19,58 € | 489,50 € | |
| 18,65 € | 932,50 € | |
| 18,10 € | 1.810,00 € | |
| 17,81 € | 4.452,50 € |
Need more?