Reference Only
180414-0103
Obsolete
LED Lighting Accessories & Hardware CITIZEN CLL030 ONE PIECE HOLDER
Datasheet
180414-0103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Array Holder | |
| For Use With | Citizen CLL030 | |
| Mounting Style | Screw | |
| Height | 4.05 mm | |
| Length | 40.5 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | 180414 | |
| Subcategory | LED Lighting | |
| Width | 26 mm | |
| Part # Aliases | 1804140103 1804140103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?