Reference Only
180555-1051
End of Life
LED Lighting Accessories & Hardware COB LED HLDR LUMILED 28MM X 28MM RECT 60
Datasheet
180555-1051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | White | |
| For Use With | Lumileds LUXEON | |
| Height | 6.7 mm | |
| Length | 28 mm | |
| Mounting Style | Screw | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | 180555 | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | SlimRay | |
| Type | COB LED Holder | |
| Width | 28 mm | |
| Wire Gauge - AWG | 23 AWG | |
| Part # Aliases | 1805551051 01805551051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?