Reference Only
180560-0002
Obsolete
LED Lighting Accessories & Hardware CREE CXA15&CXB15 LED HLDR W/PREHOLD-PBT
Datasheet
180560-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Accessories & Hardware | |
| Diameter | 15.4 mm | |
| For Use With | 15.85 mm x 15.85 mm COB | |
| Height | 4.1 mm | |
| Length | 26.5 mm | |
| Mounting Style | Screw | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | 180560 | |
| Subcategory | LED Lighting | |
| Type | LED Array Holder | |
| Width | 33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?