Reference Only
1806060000
Heavy Duty Power Connectors .
Datasheet
1806060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Current Rating | 1 A | |
| Number of Positions | 2 Position | |
| Termination Style | Screw | |
| Voltage Rating | 32 V | |
| Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Max | 16 AWG | |
| Tradename | Rockstar | |
| Housing Color | Beige | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,28 € | 201,40 € | |
| 35,19 € | 351,90 € | |
| 33,88 € | 847,00 € | |
| 32,43 € | 1.621,50 € |
Need more?