Reference Only
1806460000
Fixed Terminal Blocks LX 15.00/05/90 4.5SN GY BX.
Datasheet
1806460000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 Position | |
| Pitch | 15 mm | |
| Connection Method | Screw Clamp | |
| Current Rating | 101 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right | |
| Color | Gray | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Wemid | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,39 € | 447,80 € | |
| 21,62 € | 1.297,20 € | |
| 21,00 € | 2.100,00 € | |
| 20,17 € | 5.244,20 € |
Need more?