Reference Only
1807340000
Circular Metric Connectors SAIS-4/9.
Datasheet
1807340000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | SAIS | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Plating | Copper / Tin / Zinc | |
| Gender | Plug | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Free Hanging | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,32 € | 11,32 € | |
| 9,62 € | 96,20 € | |
| 9,01 € | 225,25 € | |
| 8,58 € | 429,00 € | |
| 8,17 € | 817,00 € | |
| 7,67 € | 1.917,50 € | |
| 7,62 € | 3.810,00 € |
Need more?