Reference Only

180888-0410

Obsolete
Lighting Cables TRANSCEND CBL POE GTWY-DRVR 1M OVRMLD

Manufacturer:

Mfr Part:
180888-0410

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLighting Cables
Series180888
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPlug
Connector End B Pin Count10 Position
Cable Length1 m
TypeLED Cable Harness
Jacket ColorBlack
Voltage Rating250 V
Current Rating5 A
Product TypeLighting Cables
SubcategoryPower
TradenameTRANSCEND
Part # Aliases1808880410 01808880410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?