Reference Only
181-001-125
Fiber Optic Connectors
Datasheet
181-001-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Mode | Singlemode | |
| Accessory Type | Socket Terminus | |
| Body Material | Stainless Steel | |
| Product Type | Fiber Optic Connectors | |
| Qualification | EREL | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?