Reference Only
1813450000
Headers & Wire Housings SU 10.16HP/06/180G 3.5AG BK BX.
Datasheet
1813450000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,93 € | 327,90 € | |
| 10,82 € | 649,20 € | |
| 10,18 € | 1.221,60 € | |
| 9,88 € | 2.667,60 € | |
| 9,75 € | 4.972,50 € | |
| 9,52 € | 9.710,40 € |
Need more?