Reference Only
1814660000
Terminal Block Tools & Accessories .
Datasheet
1814660000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Busbar | |
| Color | Silver | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,83 € | 91,50 € | |
| 1,66 € | 166,00 € | |
| 1,52 € | 380,00 € | |
| 1,43 € | 715,00 € | |
| 1,35 € | 1.350,00 € | |
| 1,30 € | 3.250,00 € |
Need more?