Reference Only
181948-1
Terminals .250 FASTON TABS 45 LP.
Datasheet
181948-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Screw | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Unplated | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 16.5 mm | |
| Material | Brass | |
| Mounting Angle | 45 deg | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,109 € | 2.725,00 € |
Need more?