Reference Only
1820-28-A1
Industrial Surge Protectors L/L 28vdc L/G 28vdc DIN-1 Clamp.
Datasheet
1820-28-A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | Signal Protector | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 55 VAC | |
| Current Rating | 150 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | 1820 | |
| Capacitance | 1.8 nF | |
| Data Line Protection | RS232, RS422, RS423, RS485 | |
| For Use With | 4 mA to 20 mA Current Loop | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,07 € | 1.060,70 € | |
| 95,14 € | 2.378,50 € | |
| 93,52 € | 9.352,00 € |
Need more?