Reference Only
1820-28-A3
Obsolete
Industrial Surge Protectors L/L 28vdc L/G 28vdc DIN-3 Clamp
Datasheet
1820-28-A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | Signal Protector | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 28 VDC | |
| Current Rating | 150 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | 1800 | |
| Capacitance | 1.8 nF | |
| Data Line Protection | RS232, RS422, RS423, RS485 | |
| For Use With | 4 mA to 20 mA Current Loop | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?