Reference Only
182134
RF Adapters - In Series UHF JACK TO UHF PLUG ADAPTER.
Datasheet
182134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | UHF | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2.5 GHz | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | UHF | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,57 € | 165,70 € | |
| 12,56 € | 628,00 € | |
| 11,96 € | 1.196,00 € | |
| 11,21 € | 2.802,50 € | |
| 10,67 € | 5.335,00 € |
Need more?