Reference Only
1824036
Pluggable Terminal Blocks ICC 2,5/21-STZ-5,08.
Datasheet
1824036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 21 | |
| Pitch | 5.08 mm | |
| Connection Method | Crimp | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Series | ICC | |
| Contact Material | Copper | |
| Height | 10.6 mm | |
| Length | 28.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 112.47 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,56 € | 7,12 € | |
| 2,52 € | 25,20 € | |
| 2,44 € | 61,00 € |
Need more?