Reference Only

1824065

Pluggable Terminal Blocks ICC 2,5/24-STZ-5,08.

Manufacturer:

Mfr Part:
1824065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions24
Pitch5.08 mm
Connection MethodCrimp
Current Rating12 A
Voltage Rating250 V
SeriesICC
Contact MaterialCopper
Height10.6 mm
Length28.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width127.71 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
3,79 €189,50 €
Need more?
Contact Us