Reference Only
1824570300
Sensor Cables / Actuator Cables SAIL-M8GM8G-3-3.0U.
Datasheet
1824570300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female / Male | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Series | SAIL | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,33 € | 16,33 € | |
| 14,14 € | 141,40 € | |
| 13,26 € | 331,50 € | |
| 12,63 € | 631,50 € | |
| 12,02 € | 1.202,00 € | |
| 11,76 € | 2.940,00 € | |
| 11,75 € | 5.875,00 € |
Need more?