Reference Only
1826091
Obsolete
Pluggable Terminal Blocks Flex PC, 2 pos Connector, W to B
Datasheet
1826091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 1.8 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 10 A | |
| Voltage Rating | 25 V | |
| Series | PTSM | |
| Contact Plating | Silver | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 500 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PTF_0,3/_2-WB-1,8-H PTF032WB18H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?