Reference Only

18335C

Obsolete
Power Inductors - Leaded Axial3.3mH 0.23A

Manufacturer:

Mfr Part:
18335C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
Inductance3.3 mH
Tolerance10 %
Maximum DC Current220 mA
Maximum DC Resistance3.5 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Self Resonant Frequency800 kHz
TerminationStandard
Mounting StylePCB Mount
Series1800
PackagingBulk
ApplicationRF
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency50 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?