Reference Only
1836803
Pluggable Terminal Blocks CC 2,5/14-GFLRP20THR.
Datasheet
1836803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 14 Position | |
| Pitch | 5 mm | |
| Termination Style | Through Hole | |
| Mounting Style | Panel Mount | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Color | Black | |
| Series | CC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 10.57 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 12 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | RAD LINE | |
| Width | 80 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,11 € | 805,50 € |
Need more?