Reference Only
1840-24-A3
Obsolete
Industrial Surge Protectors 24V DIN3 SPD Protector
Datasheet
1840-24-A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | Signal and Data Line | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 24 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 83.31 mm | |
| Width | 18.8 mm | |
| Height | 45.47 mm | |
| Series | 1840 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?