Reference Only
1840104
Pluggable Terminal Blocks PCC 4/11-ST-7,62.
Datasheet
1840104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 11 | |
| Pitch | 7.62 mm | |
| Connection Method | Crimp | |
| Current Rating | 20 A | |
| Voltage Rating | 400 V | |
| Series | PC | |
| Contact Material | Copper | |
| Height | 17.2 mm | |
| Length | 28.7 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 83.77 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,23 € | 6,46 € | |
| 2,29 € | 22,90 € | |
| 2,19 € | 54,75 € |
Need more?