Reference Only
1840120
Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 20-14 AWG Screw.
Datasheet
1840120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 9 | |
| Pitch | 7.62 mm | |
| Connection Method | Crimp | |
| Current Rating | 20 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | PC | |
| Compliance | C-UR-US, CSA, CUL, UL | |
| Contact Material | Copper | |
| Height | 17.2 mm | |
| Length | 28.7 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 68.53 mm | |
| Part # Aliases | PCC_4/_9-ST-7,62 PCC49ST762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 313,00 € |
Need more?