Reference Only
1841856
Fixed Terminal Blocks MKDSP95/1-20,0-FL PCB Term Block.
Datasheet
1841856 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 20 mm | |
| Connection Method | Screw | |
| Current Rating | 232 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Straight | |
| Series | MKDSP 95 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 73 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 44 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Power | |
| Part # Aliases | MKDSP95/1-20,0-FL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,74 € | 128,70 € |
Need more?