Reference Only
1846070000
Pluggable Terminal Blocks SLS 5.08/08/180TB RF15 SN OR.
Datasheet
1846070000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 8 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screwless | |
| Termination Style | Spring Clamp | |
| Mounting Style | Panel Mount | |
| Current Rating | 21.5 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 26 AWG to 12 AWG | |
| Color | Orange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 22.2 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,07 € | 90,70 € | |
| 8,49 € | 169,80 € | |
| 8,03 € | 401,50 € | |
| 7,51 € | 751,00 € | |
| 6,97 € | 1.394,00 € | |
| 6,67 € | 3.335,00 € | |
| 6,62 € | 6.620,00 € |
Need more?