Reference Only

1846894

Pluggable Terminal Blocks 10 Pos 5mm pitch Header.

Manufacturer:

Mfr Part:
1846894

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10 Position
Pitch5 mm
Current Rating10 A
Voltage Rating250 V
ColorGreen
SeriesMDSTBW
Contact MaterialCopper
Contact PlatingTin
Height27.5 mm
Length22.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width52.5 mm
Part # AliasesMDSTBW_2,5/10-G MDSTBW2510G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
12,20 €610,00 €
Need more?
Contact Us