Reference Only
18472C
Obsolete
Power Inductors - Leaded Axial4.7uH 5.3A
Datasheet
18472C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Inductance | 4.7 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 5.35 A | |
| Maximum DC Resistance | 9 mOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Self Resonant Frequency | 36.4 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | 1800 | |
| Packaging | Bulk | |
| Application | RF | |
| Inductance - nH | 4700 nH | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?