Reference Only
185135P-01-1
Circuit Breakers HI-AMP BREAKER.
Datasheet
185135P-01-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 18X Hi-Amp | |
| Type | High Amp | |
| Current Rating | 135 A | |
| Voltage Rating DC | 30 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 32 C | |
| Maximum Operating Temperature | + 82 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,46 € | 1.827,60 € | |
| 30,16 € | 3.619,20 € |
Need more?