Reference Only
1860032
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw.
Datasheet
1860032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 | |
| Pitch | 5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | MSTB | |
| Compliance | C-UR-US, CSA, VDE | |
| Contact Plating | Tin | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | MSTB_2,5/_3-ST_GY MSTB253STGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,32 € | 116,00 € |
Need more?