Reference Only
1865-05G-LDN
Board Mount Pressure Sensors 15PSI 1.5VDC 2kOhm LIN .10 typ .25 max.
Datasheet
1865-05G-LDN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 25 psi | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | No Port | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 28 C | |
| Maximum Operating Temperature | + 54 C | |
| Supply Voltage - Max | 100 mV | |
| Operating Supply Current | 2 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 247,25 € | 6.181,25 € |
Need more?