Reference Only
18656-2-4039
Fan Accessories Fan Guard Grille for S-Range, 200mm, AC, S-Range Series.
Datasheet
18656-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Length | 200 mm | |
| Width | 200 mm | |
| Series | Guard Grille | |
| Height | 200 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,78 € | 337,80 € | |
| 32,67 € | 816,75 € | |
| 29,10 € | 1.455,00 € | |
| 29,05 € | 2.905,00 € | |
| 25,57 € | 6.392,50 € |
Need more?