Reference Only
1871412-1
Automotive Connectors .
Datasheet
1871412-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Height | 14.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP67 | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 16.9 mm | |
| Part # Aliases | AS16-ST-03-02PA-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 1.560,00 € | |
| 1,46 € | 3.650,00 € | |
| 1,36 € | 6.800,00 € |
Need more?
Available Regional Inventory
9.000 available now at ttiasia.com