
1871415-3
Automotive Connectors AMPSEAL16,CAP ASSY,8P-C,B/R TYPE,RWDS.
Datasheet
1871415-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Current Rating | 13 A | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | AS16-ST-03-08PC-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.100 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 5.082,00 € | |
| 2,27 € | 6.129,00 € |
Need more?