
1871480000
Headers & Wire Housings SC 3.81/07/180G 3.2SN GN BX.
Datasheet
1871480000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 7 Position | |
| Pitch | 3.81 mm (0.15 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 120 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 17.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Green | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 320 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,15 € | 129,00 € | |
| 2,07 € | 248,40 € | |
| 1,96 € | 588,00 € | |
| 1,89 € | 1.020,60 € | |
| 1,84 € | 1.876,80 € | |
| 1,81 € | 4.561,20 € | |
| 1,79 € | 9.021,60 € |
Need more?