Reference Only
1874620
Pluggable Terminal Blocks MDSTB 2,5/ 3-GFR.
Datasheet
1874620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Number of Positions | 3 | |
| Pitch | 5 mm | |
| Current Rating | 10 A | |
| Color | Green | |
| Series | MDSTB | |
| Height | 24 mm | |
| Length | 22 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 33,10 € | |
| 3,23 € | 80,75 € |
Need more?