Reference Only

1874742

Pluggable Terminal Blocks DMCV 1,5/11-G1F-3,5- LRP26AUTHR.

Manufacturer:

Mfr Part:
1874742

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11
Pitch3.5 mm
Connection MethodPlug-in
Termination StyleSolder
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesDMCV
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Height12.6 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length10.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width45.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
6,71 €335,50 €
Need more?
Contact Us