Reference Only

1876592

Pluggable Terminal Blocks 3 Pos 7.62mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1876592

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMSTB
Contact PlatingGold
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesGMSTB_2,5/_3-ST-7,62_BK_AU GMSTB253ST762BKAU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
5,03 €251,50 €
Need more?
Contact Us