1882340 Phoenix Contact

1882340

Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-10 AWG Screw.

Manufacturer:

Mfr Part:
1882340

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating20 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesPC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPC_4/_6-ST-7,62_BD:40-45 PC46ST762BD4045

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
10,95 €547,50 €
Need more?
Contact Us