Reference Only
1884370000
Fixed Terminal Blocks LSF-SMT 5.00/03/135 3.5SN BK.
Datasheet
1884370000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 5 mm | |
| Connection Method | Solder | |
| Current Rating | 12 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 12.7 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 37,05 € | |
| 0,92 € | 107,64 € | |
| 0,87 € | 237,51 € | |
| 0,733 € | 371,63 € | |
| 0,704 € | 713,85 € | |
| 0,684 € | 3.441,20 € |
Need more?