Reference Only
1886773
Obsolete
Heavy Duty Power Connectors VC-SD-A2
Datasheet
1886773 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Variocon | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing / Hood Size | VC2 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | + 80 C | |
| Tradename | PLUSCON Device | |
| For Use With | Size VC2 Housings | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VC-SD-A2 VCSDA2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?