Reference Only
1890620000
Pluggable Terminal Blocks SLD 3.50V/18/90G 3.2SN OR BX.
Datasheet
1890620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,71 € | 174,20 € | |
| 8,53 € | 511,80 € | |
| 8,11 € | 811,00 € | |
| 7,91 € | 2.056,60 € | |
| 7,71 € | 3.855,00 € | |
| 7,66 € | 7.660,00 € |
Need more?