Reference Only
1891080000
Pluggable Terminal Blocks SLD 3.50 V/14/180F 3.2 SN OR.
Datasheet
1891080000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,65 € | 153,00 € | |
| 7,52 € | 451,20 € | |
| 6,95 € | 695,00 € | |
| 6,55 € | 1.703,00 € | |
| 6,35 € | 3.175,00 € | |
| 6,14 € | 6.140,00 € |
Need more?